



5S-18650-BATTERY-CHARGER | |
---|---|
DigiKey Part Number | 3471-5S-18650-BATTERY-CHARGER-ND |
Manufacturer | |
Manufacturer Product Number | 5S-18650-BATTERY-CHARGER |
Description | BATT CHRGR OPEN FRAME 21V 1.035A |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 21V 1.035A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Battery Chemistry | Lithium-Ion | |
Number of Cells | 5 | |
Voltage - Nominal | 21V | |
Charge Current - Max | 1.035A | |
Charge Time | 4 Hrs | |
Voltage - Input | 5 ~ 24V | |
Power - Max | 168W | |
Size / Dimension | 4.80" L x 3.60" W x 1.38" H (122.00mm x 91.50mm x 35.00mm) | |
Mounting Type | Desktop |