
TL-2100/T | |
---|---|
DigiKey Part Number | TL-2100/T-ND |
Manufacturer | |
Manufacturer Product Number | TL-2100/T |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2mA | |
Weight | 17.6 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
270 | $4.91363 | $1,326.68 |