
TLH-5903/T | |
---|---|
DigiKey Part Number | 439-1071-ND |
Manufacturer | |
Manufacturer Product Number | TLH-5903/T |
Description | BATTERY LITHIUM 3.6V AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 1mA | |
Weight | 18 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 86°F (30°C) or Below |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.22000 | $10.22 |
45 | $7.53778 | $339.20 |
90 | $7.13178 | $641.86 |
135 | $6.90459 | $932.12 |
270 | $6.53315 | $1,763.95 |
540 | $6.21220 | $3,354.59 |