
BQ24380DSGR | |
---|---|
DigiKey Part Number | 296-23385-2-ND - Tape & Reel (TR) 296-23385-1-ND - Cut Tape (CT) 296-23385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24380DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24380DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32811 | $984.33 |
6,000 | $0.31991 | $1,919.46 |
9,000 | $0.31580 | $2,842.20 |
15,000 | $0.31126 | $4,668.90 |
21,000 | $0.30860 | $6,480.60 |
30,000 | $0.30604 | $9,181.20 |