Direct

DRV103U/2K5 | |
|---|---|
DigiKey Part Number | 296-DRV103U/2K5TR-ND - Tape & Reel (TR) 296-DRV103U/2K5CT-ND - Cut Tape (CT) 296-DRV103U/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DRV103U/2K5 |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV103U/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | Internal PWM, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.07700 | $40.77 |
| 25 | $3.76160 | $94.04 |
| 100 | $3.41460 | $341.46 |
| 250 | $3.24928 | $812.32 |
| 500 | $3.14964 | $1,574.82 |
| 1,000 | $3.06761 | $3,067.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.98102 | $7,452.55 |











