
PWCD-515PC13-10A-01F-BLU | |
---|---|
DigiKey Part Number | 2830-PWCD-515PC13-10A-01F-BLU-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC13-10A-01F-BLU |
Description | CORD 5/15P - C13 18AWG BLUE 1FT |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Blue NEMA 5-15P To IEC 320-C13 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Blue | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.64000 | $2.64 |
20 | $2.59000 | $51.80 |
60 | $2.54000 | $152.40 |
100 | $2.49000 | $249.00 |
200 | $2.43000 | $486.00 |