
PWCD-C19C20-20A-03F-WHT | |
---|---|
DigiKey Part Number | 2830-PWCD-C19C20-20A-03F-WHT-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-C19C20-20A-03F-WHT |
Description | POWER CORD C19-C20 WHITE 3FT |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord White IEC 320-C19 To IEC 320-C20 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C19 | |
2nd Connector | IEC 320-C20 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
20 | $8.88000 | $177.60 |
60 | $8.70000 | $522.00 |
100 | $8.52000 | $852.00 |
200 | $8.33000 | $1,666.00 |