
PWRC13C1401FRED | |
---|---|
DigiKey Part Number | 2830-PWRC13C1401FRED-ND |
Manufacturer | |
Manufacturer Product Number | PWRC13C1401FRED |
Description | CORD C13 - C14 18AWG RED 1FT |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Red IEC 320-C13 To IEC 320-C14 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
20 | $2.28000 | $45.60 |
60 | $2.23000 | $133.80 |
100 | $2.19000 | $219.00 |
200 | $2.14000 | $428.00 |