
PWRC13C1403FRED-E | |
---|---|
DigiKey Part Number | 2830-PWRC13C1403FRED-E-ND |
Manufacturer | |
Manufacturer Product Number | PWRC13C1403FRED-E |
Description | CORD C13 - C14 18AWG RED 3FT |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Red IEC 320-C13 To IEC 320-C14 SVT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
20 | $2.88000 | $57.60 |
60 | $2.78000 | $166.80 |
100 | $2.68000 | $268.00 |
200 | $2.59000 | $518.00 |