

SS26V-R150162 | |
---|---|
DigiKey Part Number | 399-10590-ND |
Manufacturer | |
Manufacturer Product Number | SS26V-R150162 |
Description | CMC 16.2MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS26V-R150162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 16.2 mH @ 1 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.807" W (26.00mm x 20.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $1.78254 | $623.89 |