
WF39ESWASDNN0 | |
---|---|
DigiKey Part Number | 4863-WF39ESWASDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF39ESWASDNN0 |
Description | GRAPHIC DISPLAY TFT RGB 3.9" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3.9" (99.06mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 3.9" (99.06mm) | |
Viewing Area | 97.04mm W x 27.34mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 128 | |
Interface | 24-Bit (RGB) | |
Controller Type | SC7283 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.64000 | $32.64 |