
WF52ASLASDNN0 | |
---|---|
DigiKey Part Number | 4863-WF52ASLASDNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF52ASLASDNN0 |
Description | GRAPHIC DISPLAY TFT RGB 5.2" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5.2" (132.08mm) 480 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.2" (132.08mm) | |
Viewing Area | 133.40mm W x 39.40mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 128 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7252 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.09mm W x 0.26mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.06000 | $54.06 |