
WF88BTYA8MNN0 | |
---|---|
DigiKey Part Number | 4863-WF88BTYA8MNN0-ND |
Manufacturer | |
Manufacturer Product Number | WF88BTYA8MNN0 |
Description | GRAPHIC DISPLAY TFT RGB 8.8" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 8.8" (223.52mm) 1920 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 8.8" (223.52mm) | |
Viewing Area | 218.88mm W x 54.72mm H | |
Backlight | LED - White | |
Dot Pixels | 1920 x 480 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.11mm W x 0.11mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.57000 | $91.57 |