



ASEL1530R | |
---|---|
DigiKey Part Number | 5148-ASEL1530R-ND |
Manufacturer | |
Manufacturer Product Number | ASEL1530R |
Description | AC PLUG NEMA L15-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L15-30P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.53000 | $27.53 |
5 | $27.12000 | $135.60 |
10 | $26.70000 | $267.00 |
25 | $26.15000 | $653.75 |
100 | $24.78000 | $2,478.00 |
250 | $23.40000 | $5,850.00 |