



ASINL1530P | |
---|---|
DigiKey Part Number | 5148-ASINL1530P-ND |
Manufacturer | |
Manufacturer Product Number | ASINL1530P |
Description | AC PLUG NEMA L15-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-30P Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 240V, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.57000 | $29.57 |
5 | $29.13000 | $145.65 |
10 | $28.68000 | $286.80 |
25 | $28.09000 | $702.25 |
100 | $26.61000 | $2,661.00 |
250 | $25.13000 | $6,282.50 |