



ASINL1430P-FC | |
|---|---|
DigiKey Part Number | 5148-ASINL1430P-FC-ND |
Manufacturer | |
Manufacturer Part Number | ASINL1430P-FC |
Description | AC RCPT NEMA L14-30P |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L14-30P Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.59000 | $30.59 |
| 5 | $30.13000 | $150.65 |
| 10 | $29.67000 | $296.70 |
| 25 | $29.06000 | $726.50 |
| 100 | $27.53000 | $2,753.00 |
| 250 | $26.00000 | $6,500.00 |
| 500 | $24.47000 | $12,235.00 |
| 750 | $22.94000 | $17,205.00 |
| 1,000 | $21.41000 | $21,410.00 |




