



ASEL1430R | |
|---|---|
DigiKey Part Number | 5148-ASEL1430R-ND |
Manufacturer | |
Manufacturer Part Number | ASEL1430R |
Description | AC PLUG NEMA L14-30R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L14-30R Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.49000 | $30.49 |
| 5 | $30.03000 | $150.15 |
| 10 | $29.57000 | $295.70 |
| 25 | $28.96000 | $724.00 |
| 100 | $27.44000 | $2,744.00 |
| 250 | $25.91000 | $6,477.50 |
| 500 | $24.39000 | $12,195.00 |
| 750 | $22.86000 | $17,145.00 |
| 1,000 | $21.34000 | $21,340.00 |







