



ASL1430R | |
|---|---|
DigiKey Part Number | 5148-ASL1430R-ND |
Manufacturer | |
Manufacturer Part Number | ASL1430R |
Description | AC PLUG NEMA L14-30R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L14-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.53000 | $27.53 |
| 5 | $27.12000 | $135.60 |
| 10 | $26.70000 | $267.00 |
| 25 | $26.15000 | $653.75 |
| 100 | $24.78000 | $2,478.00 |
| 250 | $23.40000 | $5,850.00 |
| 500 | $22.02000 | $11,010.00 |
| 750 | $20.65000 | $15,487.50 |
| 1,000 | $19.27000 | $19,270.00 |






