



ASL1530R | |
---|---|
DigiKey Part Number | 5148-ASL1530R-ND |
Manufacturer | |
Manufacturer Product Number | ASL1530R |
Description | AC PLUG NEMA L15-30R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L15-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.39000 | $20.39 |
5 | $20.08000 | $100.40 |
10 | $19.78000 | $197.80 |
25 | $19.37000 | $484.25 |
100 | $18.35000 | $1,835.00 |
250 | $17.33000 | $4,332.50 |