



ASOUL1430R | |
|---|---|
DigiKey Part Number | 5148-ASOUL1430R-ND |
Manufacturer | |
Manufacturer Part Number | ASOUL1430R |
Description | AC PLUG NEMA L14-30R |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L14-30R Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Surface Mount | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.83000 | $32.83 |
| 5 | $32.34000 | $161.70 |
| 10 | $31.85000 | $318.50 |
| 25 | $31.19000 | $779.75 |
| 100 | $29.55000 | $2,955.00 |
| 250 | $27.91000 | $6,977.50 |
| 500 | $26.27000 | $13,135.00 |
| 750 | $24.62000 | $18,465.00 |
| 1,000 | $22.98000 | $22,980.00 |




