



ASEL1430P | |
|---|---|
DigiKey Part Number | 5148-ASEL1430P-ND |
Manufacturer | |
Manufacturer Part Number | ASEL1430P |
Description | AC PLUG NEMA L14-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250V | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.67000 | $27.67 |
| 5 | $27.26000 | $136.30 |
| 10 | $26.84000 | $268.40 |
| 25 | $26.29000 | $657.25 |
| 100 | $24.90000 | $2,490.00 |
| 250 | $23.52000 | $5,880.00 |
| 500 | $22.14000 | $11,070.00 |
| 750 | $20.75000 | $15,562.50 |
| 1,000 | $19.37000 | $19,370.00 |






