



ASL1430P | |
|---|---|
DigiKey Part Number | 5148-ASL1430P-ND |
Manufacturer | |
Manufacturer Part Number | ASL1430P |
Description | AC PLUG NEMA L14-30P |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L14-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.81000 | $21.81 |
| 5 | $21.48000 | $107.40 |
| 10 | $21.15000 | $211.50 |
| 25 | $20.72000 | $518.00 |
| 100 | $19.63000 | $1,963.00 |
| 250 | $18.54000 | $4,635.00 |
| 500 | $17.44000 | $8,720.00 |
| 750 | $16.35000 | $12,262.50 |
| 1,000 | $15.26000 | $15,260.00 |






