
LIFEO4-14430 | |
---|---|
DigiKey Part Number | 3145-LIFEO4-14430-ND |
Manufacturer | |
Manufacturer Product Number | LIFEO4-14430 |
Description | BATT LITHIUM 3.2V 400MAH 14430 |
Customer Reference | |
Detailed Description | 14430 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 400mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.50" Dia x 1.70" H (12.7mm x 43.2mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.99000 | $2.99 |
10 | $2.84100 | $28.41 |