UL14500SL-2P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL14500SL-2P

DigiKey Part Number
3145-UL14500SL-2P-ND
Manufacturer
Ultralast
Manufacturer Product Number
UL14500SL-2P
Description
BATT LITHIUM 3.2V 600MAH 14500
Customer Reference
Detailed Description
14500 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 600mAh
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.40" Dia x 1.70" H (10.2mm x 43.2mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,737
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dantona Industries Inc.
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$7.99000$7.99
10$7.59000$75.90