
LIFEO4-14505 | |
---|---|
DigiKey Part Number | 3145-LIFEO4-14505-ND |
Manufacturer | |
Manufacturer Product Number | LIFEO4-14505 |
Description | BATT LITHIUM 3.2V 600MAH 14500 |
Customer Reference | |
Detailed Description | 14500 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 600mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 2.00" H (15.2mm x 50.8mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
10 | $3.79100 | $37.91 |