
LIFEO4-18650 | |
---|---|
DigiKey Part Number | 3145-LIFEO4-18650-ND |
Manufacturer | |
Manufacturer Product Number | LIFEO4-18650 |
Description | BATTERY LITHIUM 3.2V 1.2AH 18650 |
Customer Reference | |
Detailed Description | 18650 3.2 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.70" Dia x 2.60" H (17.8mm x 66.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.95000 | $16.95 |
10 | $15.26000 | $152.60 |