EL2CR5BP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $10.13000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $5.62000
Datasheet

Parametric Equivalent


Dantona Industries
In Stock: 3,513
Unit Price: $7.99000
EL2CR5BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL2CR5BP

DigiKey Part Number
N073-ND
Manufacturer
Manufacturer Product Number
EL2CR5BP
Description
BATTERY LITHIUM 6V 2CR5
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2CR5 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.34" L x 0.67" W x 1.77" H (34.0mm x 17.0mm x 45.0mm)
Termination Style
Flat Top (Side Contacts)
Features
-
Discharge Rate
1.5A
Weight
40 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-40°F ~ 140°F (-40°C ~ 60°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$16.07000$16.07
24$12.46250$299.10
72$11.41569$821.93
120$10.95983$1,315.18
264$10.33750$2,729.10
Manufacturers Standard Package