2CR-5MPA/1B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $5.62000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $16.07000
Datasheet

Parametric Equivalent


Dantona Industries
In Stock: 3,513
Unit Price: $7.99000
2CR-5MPA/1B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CR-5MPA/1B

DigiKey Part Number
P073-ND
Manufacturer
Manufacturer Product Number
2CR-5MPA/1B
Description
BATTERY LITHIUM 6V 2CR5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2CR5 Lithium Manganese Dioxide 6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.34" L x 0.67" W x 1.77" H (34.0mm x 17.0mm x 45.0mm)
Termination Style
Flat Top (Side Contacts)
Features
-
Discharge Rate
20mA
Weight
38 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.13000$10.13
20$7.97100$159.42
40$7.54150$301.66
120$6.90775$828.93
360$6.32817$2,278.14
600$6.15000$3,690.00
Manufacturers Standard Package