



BL0105F2635161S1PCAT | |
---|---|
DigiKey Part Number | 1939-2033-ND |
Manufacturer | |
Manufacturer Product Number | BL0105F2635161S1PCAT |
Description | BATT LITH-ION 3.7V 105MAH 261635 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 261635 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 105mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.46" L x 0.65" W x 0.11" H (37.0mm x 16.5mm x 2.8mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 105mA | |
Shelf Life | - | |
Standard Charge Current | 50mA | |
Standard Charge Time | 2.5Hrs | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.17000 | $7.17 |
10 | $5.95900 | $59.59 |
50 | $5.23880 | $261.94 |
100 | $5.00000 | $500.00 |