

LI18650JLS HB 1S2P+PCM+FUSE+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI18650JLSHB1S2P+PCM+FUSE+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JLS HB 1S2P+PCM+FUSE+2 WIRES 70MM |
Description | BATTERY PACK LI-ION 3.6V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.6 V Lithium-Ion Battery Rechargeable (Secondary) 6.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.50" L x 0.79" W x 2.72" H (38.0mm x 20.0mm x 69.0mm) | |
Termination Style | Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.80000 | $25.80 |
10 | $21.46000 | $214.60 |
96 | $17.91542 | $1,719.88 |
192 | $17.61250 | $3,381.60 |