



LI18650JP2S2P+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LI18650JP2S2P+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LI18650JP2S2P+PCM+2 WIRES 70MM |
Description | BATTERY LITH-ION 7.2V 6.5AH 1865 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18650 7.2 V Lithium-Ion Battery Rechargeable (Secondary) 6.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.72" L x 1.50" W x 1.50" H (69.0mm x 38.1mm x 38.1mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.54000 | $43.54 |
48 | $31.95708 | $1,533.94 |
96 | $31.73750 | $3,046.80 |