


LP523450JU+PCM+MOLEX 51021-0300 70MM | |
---|---|
DigiKey Part Number | 1908-LP523450JU+PCM+MOLEX51021-030070MM-ND |
Manufacturer | |
Manufacturer Product Number | LP523450JU+PCM+MOLEX 51021-0300 70MM |
Description | BATTERY LITH POLY 3.7V 950MAH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 950mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.09" L x 1.36" W x 0.21" H (53.0mm x 34.5mm x 5.4mm) | |
Weight | 18.5 g |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.37000 | $11.37 |
10 | $9.45300 | $94.53 |
50 | $8.31120 | $415.56 |
100 | $7.86370 | $786.37 |
300 | $7.20390 | $2,161.17 |
500 | $7.00000 | $3,500.00 |