
MIKROE-698 | |
---|---|
DigiKey Part Number | 1471-MIKROE-698-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-698 |
Description | BATTERY LITH POLY 3.7V 1AH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.09" L x 1.38" W x 0.23" H (53.0mm x 35.0mm x 5.9mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 500mA | |
Shelf Life | - | |
Standard Charge Current | 500mA | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.68000 | $10.68 |