




LP633750JH+PCM+2 WIRES 70MM | |
---|---|
DigiKey Part Number | 1908-LP633750JH+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP633750JH+PCM+2 WIRES 70MM |
Description | BATTERY LITH POLY 3.7V 1.2AH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.07" L x 1.50" W x 0.28" H (52.5mm x 38.1mm x 7.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.63000 | $11.63 |
10 | $9.67200 | $96.72 |
50 | $8.62500 | $431.25 |