
E08-007Y | |
|---|---|
DigiKey Part Number | 2768-E08-007Y-ND |
Manufacturer | |
Manufacturer Product Number | E08-007Y |
Description | Cable CAT6 Mold Yellow 8P8C 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2.70000 | $67.50 |
| 50 | $2.56000 | $128.00 |
| 100 | $2.43000 | $243.00 |
| 500 | $2.30000 | $1,150.00 |






