
E08-010Y | |
|---|---|
DigiKey Part Number | 2768-E08-010Y-ND |
Manufacturer | |
Manufacturer Product Number | E08-010Y |
Description | Cable CAT6 Mold Yellow 8P8C 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3.25000 | $81.25 |
| 50 | $3.08000 | $154.00 |
| 100 | $2.92000 | $292.00 |
| 500 | $2.77000 | $1,385.00 |
















