
E08-014Y | |
|---|---|
DigiKey Part Number | 2768-E08-014Y-ND |
Manufacturer | |
Manufacturer Product Number | E08-014Y |
Description | Cable CAT6 Mold Yellow 8P8C 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.50000 | $55.00 |
| 50 | $5.22000 | $261.00 |
| 100 | $4.95000 | $495.00 |
| 200 | $4.70000 | $940.00 |
| 500 | $4.46000 | $2,230.00 |






