
E08-050Y | |
|---|---|
DigiKey Part Number | 2768-E08-050Y-ND |
Manufacturer | |
Manufacturer Product Number | E08-050Y |
Description | Cable CAT6 Mold Yellow 8P8C 50' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded/Snagless | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $16.25000 | $81.25 |
| 10 | $15.43000 | $154.30 |
| 25 | $14.65000 | $366.25 |






