


H2-03MAMA8K | |
|---|---|
DigiKey Part Number | 2768-H2-03MAMA8K-ND |
Manufacturer | |
Manufacturer Part Number | H2-03MAMA8K |
Description | 3FT HDMI 2.1 8K@60HZ 4K@120HZ |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $16.99000 | $84.95 |
| 10 | $16.14000 | $161.40 |
| 25 | $15.33000 | $383.25 |
| 50 | $14.56000 | $728.00 |




