


H2-15MAMA8K | |
|---|---|
DigiKey Part Number | 2768-H2-15MAMA8K-ND |
Manufacturer | |
Manufacturer Part Number | H2-15MAMA8K |
Description | HIGH SPEED 8K HDMI 2.1 CABLE, 15 |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $34.99000 | $139.96 |
| 12 | $33.24000 | $398.88 |
| 40 | $31.57000 | $1,262.80 |
| 80 | $29.99000 | $2,399.20 |




