


H2-06MAMA8K | |
|---|---|
DigiKey Part Number | 2768-H2-06MAMA8K-ND |
Manufacturer | |
Manufacturer Part Number | H2-06MAMA8K |
Description | HIGH SPEED 8K HDMI 2.1 CABLE, 6' |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $17.99000 | $35.98 |
| 10 | $17.09000 | $170.90 |
| 30 | $16.23000 | $486.90 |
| 50 | $15.41000 | $770.50 |






