


H2-10MAMA8K | |
|---|---|
DigiKey Part Number | 2768-H2-10MAMA8K-ND |
Manufacturer | |
Manufacturer Part Number | H2-10MAMA8K |
Description | HIGH SPEED 8K HDMI 2.1 CABLE, 10 |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $21.99000 | $109.95 |
| 50 | $20.89000 | $1,044.50 |
| 100 | $19.84000 | $1,984.00 |
| 250 | $18.84000 | $4,710.00 |




