


H2-35MAMA | |
|---|---|
DigiKey Part Number | 2768-H2-35MAMA-ND |
Manufacturer | |
Manufacturer Part Number | H2-35MAMA |
Description | 35' HDMI M/M Cable w/Ethernet |
Customer Reference | |
Detailed Description | Cable Assembly 35.0' (10.67m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 35.0' (10.67m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $35.00000 | $70.00 |
| 10 | $33.25000 | $332.50 |
| 24 | $31.58000 | $757.92 |
| 50 | $30.00000 | $1,500.00 |






