



H2-HAOFP8K-25 | |
|---|---|
DigiKey Part Number | 2768-H2-HAOFP8K-25-ND |
Manufacturer | |
Manufacturer Part Number | H2-HAOFP8K-25 |
Description | HDMI 8K Plenum Active Optic 25' |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface, 2.1, Plenum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.00000 | $225.00 |
| 10 | $213.75000 | $2,137.50 |
| 25 | $192.37000 | $4,809.25 |
| 50 | $182.75000 | $9,137.50 |






