Temperature Controller (Type J, K, T) 24 ~ 240VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8032104014

DigiKey Part Number
3588-8032104014-ND
Manufacturer
Manufacturer Part Number
8032104014
Description
CONTROL TEMP RELAY OUT 24-240V
Customer Reference
Detailed Description
Temperature Controller (Type J, K, T) 24 ~ 240VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Novus Automation
Series
Packaging
Bag
Part Status
Active
Type
Temperature Controller (Type J, K, T)
Input Range
-
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
-
Voltage - Supply
24 ~ 240VAC/DC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Novus Automation
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$70.62000$70.62
10$63.56000$635.60