
8104211315 | |
|---|---|
DigiKey Part Number | 3588-8104211315-ND |
Manufacturer | |
Manufacturer Part Number | 8104211315 |
Description | CONTROL TEMP PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, T) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type J, K, T) | |
Input Range | 0 ~ 20mA | |
Output Type | Analog, Relay (3) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4 | |
Display Type | LCD - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Square - 48.00mm x 48.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.91000 | $120.91 |
| 10 | $108.82000 | $1,088.20 |
| 50 | $96.73000 | $4,836.50 |







