
8816041310 | |
|---|---|
DigiKey Part Number | 3588-8816041310-ND |
Manufacturer | |
Manufacturer Part Number | 8816041310 |
Description | AirGate Modbus (Gateway RS485/Wi |
Customer Reference | |
Detailed Description | Modbus RTU Gateway RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | Modbus RTU | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-485, USB | |
Sensitivity | -96dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 2.4Gbps | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.08000 | $368.08 |
| 10 | $331.27000 | $3,312.70 |













