
8816001039 | |
|---|---|
DigiKey Part Number | 3588-8816001039-ND |
Manufacturer | |
Manufacturer Part Number | 8816001039 |
Description | RS-422/RS-485 SERIAL TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | Terminal Block | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Cable |












