
8816011210 | |
|---|---|
DigiKey Part Number | 3588-8816011210-ND |
Manufacturer | |
Manufacturer Part Number | 8816011210 |
Description | RS-232/RS-485 SERIAL TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | Terminal Block | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Interface | RS-232, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $357.38000 | $357.38 |
| 10 | $321.64000 | $3,216.40 |














