
T21MU6KCI | |
|---|---|
DigiKey Part Number  | 2865-T21MU6KCI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | T21MU6KCI  | 
Description  | TEMP PROBE K-TYPE 1/8" DIAMETER  | 
Customer Reference  | |
Detailed Description  | K - Type Temperature Sensor 1175°C Non-Grounded Enclosed Terminals  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Temprel  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Element Type  | K - Type  | |
Temperature Range  | 1175°C  | |
Length - Lead Wire  | -  | |
Conductor Type  | Non-Grounded  | |
Terminal Type  | Enclosed Terminals  | |
Length - Protective Tube  | 152.4mm  | |
Diameter - Protective Tube  | 3.175mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $37.08000 | $37.08 | 









